text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD12VL2BT,215

PESDxL2BT Series 37 V 19 pF Low Capacitance ESD Protection Diode - SOT-23-3

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Nexperia PESD12VL2BT,215 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 37V
Breakdown Voltage-Max: 16.7V
Standoff Voltage: 12V
Capacitance: 19pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±23kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.
Pricing Section
Global Stock:
111,000
Germany (Online Only):
111,000
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$171.30
USD
Quantity
Unit Price
3,000
$0.0571
9,000
$0.0557
15,000
$0.055
30,000
$0.0542
60,000+
$0.0528
Product Variant Information section