text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7C3.3DT5G

ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD7C3.3DT5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 5V
Standoff Voltage: 3.3V
Capacitance: 13pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 240mW
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,049.60
USD
Quantity
Unit Price
8,000
$0.0667
16,000
$0.0656
24,000
$0.065
32,000
$0.0646
40,000+
$0.0632
Product Variant Information section