text.skipToContent text.skipToNavigation

Manufacturer Part #

DT2042-04TS-7

4 Channel 6 V 1.2 pF Bi-Directional Surface Mount TVS Diode Array - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
Diodes Incorporated DT2042-04TS-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 9V
Standoff Voltage: 5.5V
Capacitance: 1.2pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 300mW
Leakage Current: 1µA
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.30
USD
Quantity
Web Price
3,000
$0.0531
9,000
$0.0511
15,000
$0.0502
45,000
$0.0483
75,000+
$0.0467
Product Variant Information section