Manufacturer Part #
BAT20JFILM
BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323
Product Specification Section
STMicroelectronics BAT20JFILM - Product Specification
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
STMicroelectronics BAT20JFILM - Technical Attributes
Attributes Table
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAT20JFILM is a 23 V Schottky Barrier diode encapsulated in a SOD-323 package. This Schottky Diode is specially suited for Switching Mode uses found in Mobile Phones, PDA power management applications and LED driver circuits (step up converters).
Features:
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0437
9,000
$0.042
12,000
$0.0416
30,000
$0.0402
45,000+
$0.0389
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount