Manufacturer Part #
BAT20JFILM
BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323
Product Specification Section
STMicroelectronics BAT20JFILM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics BAT20JFILM - Technical Attributes
Attributes Table
Package Style: | SOD-323 |
Mounting Method: | Surface Mount |
Features & Applications
The BAT20JFILM is a 23 V Schottky Barrier diode encapsulated in a SOD-323 package. This Schottky Diode is specially suited for Switching Mode uses found in Mobile Phones, PDA power management applications and LED driver circuits (step up converters).
Features:
- Low conduction losses
- Very low reverse current
- Negligible switching losses
- Low capacitance diode
- Low forward and reverse recovery times
- Extremely fast switching
- Surface mount device
Pricing Section
Global Stock:
381,000
Germany (Online Only):
381,000
Factory Lead Time:
25 Weeks
Quantity
Web Price
3,000
$0.0385
9,000
$0.037
15,000
$0.0363
30,000
$0.0354
60,000+
$0.0341
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount