Manufacturer Part #
485ELC
485ELC Series 20 V 25 pF High Speed Ethernet Data Line Protector
Product Specification Section
ProTek Devices 485ELC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 485ELC - Technical Attributes
Attributes Table
No of Channels: | 4 |
Clamping Voltage-Max: | 20V |
Capacitance: | 25pF |
Operating Temp Range: | -55°C to +100°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$108.35
3
$106.87
5
$106.19
20
$104.37
30+
$103.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag