Manufacturer Part #
MFU0603FF03500P100
MFU Series Very Fast Acting 32 V 3.5 A 1.55 x 0.85 x 0.45 mm Surface Mount Fuse
Product Specification Section
Vishay MFU0603FF03500P100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MFU0603FF03500P100 - Technical Attributes
Attributes Table
Voltage Rating: | 32V |
Response Characteristic: | Very Fast Acting |
Current Rating: | 3.5A |
Resistance: | 23mΩ |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 0.0308A |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.132
3,000
$0.128
5,000
$0.126
20,000
$0.121
30,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount