text.skipToContent text.skipToNavigation

Manufacturer Part #

LVSP0005TXR

LVSP Series Slow Blow 600 V 5 A Surge Fuse For TVSS Protection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVSP0005TXR - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Slo-Blo
Current Rating: 5A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$631.20
USD
Quantity
Web Price
10
$10.66
30
$10.56
50
$10.52
200
$10.41
300+
$10.33
Product Variant Information section