Manufacturer Part #
ITV9550L4060MR
ITV Series 40 V 60 A 9.5 x 5.0 mm Surface Mount Battery Management
Product Specification Section
Littelfuse ITV9550L4060MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse ITV9550L4060MR - Technical Attributes
Attributes Table
Voltage Rating: | 80V |
Response Characteristic: | Fast-Acting |
Current Rating: | 60A |
Resistance: | 0.6mΩ |
Interrupting Rating: | 160A |
Operating Temp Range: | -10°C to +65°C |
Dimension: | L 9.5mm x W 5mm |
Storage Temperature Range: | 0°C to 35°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000+
$6.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount