text.skipToContent text.skipToNavigation

Manufacturer Part #

ITV9550L1260MR

Battery Management ITV 9.5*5.0mm 12V 60A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse ITV9550L1260MR - Technical Attributes
Attributes Table
Voltage Rating: 80V
Response Characteristic: Fast-Acting
Current Rating: 60A
Resistance: 0.6mΩ
Interrupting Rating: 160A
Operating Temp Range: -10°C to +65°C
Dimension: L  9.5mm x W  5mm
Storage Temperature Range: 0°C to 35°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$6,750.00
USD
Quantity
Unit Price
1,000+
$6.75
Product Variant Information section