text.skipToContent text.skipToNavigation

Manufacturer Part #

IDSR006.T

IDSR Series Time Delay 600 V 6 A Indicator® Powr-Pro® Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IDSR006.T - Technical Attributes
Attributes Table
Voltage Rating: 600V
Response Characteristic: Time Delay
Current Rating: 6A
Dimension: L  127mm x D  20.6mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$113.80
USD
Quantity
Unit Price
10
$11.38
30
$11.28
50
$11.23
200
$11.11
300+
$11.03
Product Variant Information section