Manufacturer Part #
0452.500MRL
452 Series Slo-Blo 125 V 0.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse
Product Specification Section
Littelfuse 0452.500MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0452.500MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Response Characteristic: | Slo-Blo |
Current Rating: | 0.5A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 6.1mm x W 2.69mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
Germany (Online Only):
70,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.144
3,000
$0.141
5,000
$0.14
10,000
$0.138
20,000+
$0.136
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount