Manufacturer Part #
0451.062MRL
451 Series Very Fast-Acting 125 V 0.062 A 6.1 x 2.69 mm NANO2 Ceramic Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 0451.062MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451.062MRL - Technical Attributes
Attributes Table
Voltage Rating: | 125V |
Rated Voltage (VAC): | 125VAC |
Response Characteristic: | Very Fast Acting |
Current Rating: | 0.062A |
Resistance: | 5.5Ω |
Interrupting Rating: | 50A |
Operating Temp Range: | -55°C to +125°C |
Typical Melting I2t (A2sec): | 1.9E-4A |
Dimension: | L 6.1mm x W 2.69mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
1,000
$1.80
2,000+
$1.78
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $1.80 / Stock: 28,000 Qty: 1,000+$1.80 Stock: 28,000
- Reel Qty: 1,000+ / Unit Price: $1.78 / Stock: 0 Qty: 1,000+$1.78 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.80 / Stock: 0 Qty: 1,000+$1.80 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Unit Price: $1.80 / Stock: 0 Qty: 1,000+$1.80 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount