text.skipToContent text.skipToNavigation

Manufacturer Part #

VKA380N

VKA-N Series 3 Pole 80 A 600 VAC Extended/Direct Handle Motor Disconnect Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation VKA380N - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 80A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
277
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$115.76
USD
Quantity
Web Price
1
$115.76
2
$114.07
3
$113.10
4
$112.41
5+
$110.25
Product Variant Information section