text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD2-300-4P0-R

SPD2 4P+0 Series 300 V 4-Pole Surge Protection Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SPD2-300-4P0-R - Technical Attributes
Attributes Table
No of Poles: 4
Operating Temp Range: -40°C to +80°C
Rated Voltage (VAC): 300VAC
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$856.49
USD
Quantity
Web Price
1
$856.49
2
$844.00
3
$836.78
4
$831.69
5+
$815.70
Product Variant Information section