text.skipToContent text.skipToNavigation

Manufacturer Part #

3C60UL

UL Series 3 Pole 60 A C-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Altech Corporation 3C60UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 60A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$76.22
USD
Quantity
Web Price
1
$76.22
2
$75.37
4
$74.52
5
$74.25
15+
$72.59
Product Variant Information section