text.skipToContent text.skipToNavigation

Manufacturer Part #

2D5UL

UL Series 2 Pole 5 A D-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 2D5UL - Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 5A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$276.66
USD
Quantity
Unit Price
6
$46.11
12
$45.62
18+
$45.14
Product Variant Information section