text.skipToContent text.skipToNavigation

Manufacturer Part #

2D05UL

Circuit breaker, 0.5A, 2POLE,480Y/277VAC,UL489

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Date Code:
Product Specification Section
Altech Corporation 2D05UL - Technical Attributes
Attributes Table
Actuator Type: Lever
No of Poles: 2
Operating Temp Range: -25°C to +55°C
Rated Current: 500mA
Rated Voltage (VAC): 480VAC
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
129
Factory Lead Time:
9 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$276.66
USD
Quantity
Unit Price
6
$46.11
12
$45.62
18+
$45.14