Manufacturer Part #
1-1393249-3
W58 Series 25 A 50 VDC 1 Pole Push to Reset Only Thermal Circuit Breaker
Product Specification Section
TE Connectivity 1-1393249-3 - Product Specification
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
TE Connectivity 1-1393249-3 - Technical Attributes
Attributes Table
No of Poles: | 1 |
Rated Current: | 25A |
Type: | Thermal |
Mounting Method: | Panel Mount |
Features & Applications
The 1-1393249-3 is a 1 Pole Push to Reset Only Thermal Circuit Breaker.
Features:
- Product Type = Circuit Breaker
- Series = W58
- Actuator Style = Push to Reset
- Button Color = White with Red Rate Marking, Red Trip Band
- Termination Type = 6.35 [.250] Straight Quick Connect Tab
- Current Rating (A) = 25
- Operating Voltage, Max. = 50 VDC, 250 VAC
- Circuit Function = Series Trip
- RoHS/ELV Compliance = RoHS/Not ELV Compliant
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$7.53
4
$7.43
15
$7.34
30
$7.29
75+
$7.17
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Panel Mount