text.skipToContent text.skipToNavigation

Manufacturer Part #

3034TR

Phosphor Bronze Nickel Plated Coin Cell Retainer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code:
Product Specification Section
Keystone 3034TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  4.2mm x D  20mm
Termination Style: Snap-In
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Web Price
1,000
$0.25
2,000
$0.245
3,000
$0.24
4,000
$0.24
5,000+
$0.23