text.skipToContent text.skipToNavigation

Manufacturer Part #

1775485-2

Coin Cell Battery Holders Battery Holder, 3.6mm, BLU,low profile

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 1775485-2 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  5.8mm x L  23mm x W  18.49mm
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,440.00
USD
Quantity
Web Price
80
$0.43
320
$0.415
1,200
$0.395
2,000
$0.39
4,000+
$0.37