Manufacturer Part #
TL-5135 W/O MADE IN ISRAEL LAB
1/6 D Cell 3.6 V 3 Pin Lithium Battery without Made in Israel Label
Product Specification Section
Tadiran Batteries TL-5135 W/O MADE IN ISRAEL LAB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TL-5135 W/O MADE IN ISRAEL LAB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3.6V |
Battery Cell Size: | 1/6 D |
Capacity: | 1.7Ah |
Rechargeable: | No |
Mounting Method: | Through Hole |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
21
USA:
21
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$6.67
4
$6.59
15
$6.51
40
$6.45
100+
$6.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole