Manufacturer Part #
CR2450N.SC
CR Series Ø 24.5 x 5 mm 3 V 540 mAh Lithium Coin Cell Battery
Product Specification Section
Renata Batteries CR2450N.SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2450N.SC - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 24.5 mm |
Capacity: | 540mAh |
Rechargeable: | No |
Number of Cells: | 1 |
Discharge Current: | 0.8mA |
Diameter: | 24.5mm |
Operating Temp Range: | -40°C to +85°C |
Dimension: | H 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$1.22
600+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Surface Mount