Manufacturer Part #
BR-1225A/FAN
BR Series Ø 12.5 mm 3V 48 mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic BR-1225A/FAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic BR-1225A/FAN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 48mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box