text.skipToContent text.skipToNavigation

Manufacturer Part #

55615602059

Varta V150H 2.4V NiMH Rechargeable Button Batteries, 150mAh

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
VARTA Microbattery 55615602059 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 2.4V
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Termination Style: Solder
Storage Temperature Range: -40°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
144
Germany (Online Only):
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
144
Multiple Of:
720
Total
$817.92
USD
Quantity
Unit Price
720+
$5.68
Product Variant Information section