Manufacturer Part #
OM40002UL
LPC8N04 MCU 32-Bit ARM Cortex-M0 Embedded Evaluation Board
NXP OM40002UL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
NXP OM40002UL - Technical Attributes
Application Type: | Embedded Control |
Core Supported: | LPC8N04 |
Features & Applications
The LPC8N04 Development Board provides a powerful and flexible development system for NXP's innovative, NFC-enabled LPC8N04 Arm® Cortex®-M0+ based MCU. The board can be used with a range of development tools, including the MCUXpresso IDE toolchain. The board is complemented by a sample smartphone application and firmware to utilize the built-in LED array and speaker in a scrolling message demo application with option for music playback. The LPC8N04 process section of the board, with its integral antenna, can be detached for deployment in prototype or proof-of-concept designs. The board also includes an onboard CMSIS-DAP debug probe which is supported by most IDEs, so development can be started with no additional cost.
Features:
- Compatible with MCUXpresso IDE and other popular toolchains (incl. IAR and Keil®)
- Onboard CMSIS-DAP (debug probe), based on LPC11U35 MCU
- Debug connector to allow debug of target MCU using an external probe
- Detachable LPC8N04 minimal target with integrated PCB antenna
- Supports energy harvesting operation with no battery or external power connection
- User and target reset buttons
- 5x7 LED array for user applications
- Surface mount speaker with amplifier for PWM-based sound output
- Capable of operating from a choice of coin battery types (not supplied)
- Pre-programmed with demo message scrolling / tune playing application (requires NFC-enabled Android phone to use)
Available Packaging
Package Qty:
1 per Kit