text.skipToContent text.skipToNavigation

Manufacturer Part #

MIKROE-3072

LTE IoT Click M2M Wireless Communication Embedded Evaluation Board SARA-R401M

ECAD Model:
Mfr. Name: MikroElektronika
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MikroElektronika MIKROE-3072 - Technical Attributes
Attributes Table
Application Type: Cellular
Core Supported: SARA-R410M-02B
Features: IoT Applications
Features & Applications

LTE IoT click is a Click board™ that allows connection to the LTE and 2G networks, featuring the compact form-factor SARA-R410M-02B LTE Cat M1/NB1 module, which offers two LTE technologies aimed at Machine to Machine communication (M2M) and the Internet of Things (IoT). This module is an embedded IoT communication solution which supports the LTE Cat M1 and Narrowband 1 (NB1) technologies, offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions, such as the ones provided by Sigfox and LoRa. The LTE CAT1 and Narrowband 1 technologies are designed with specific requirements of the IoT network in mind. LTE IoT click also offers various other features, allowing a simple and reliable connection to these new 3GPP IoT technologies.

LTE IoT click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$86.26
USD
Quantity
Web Price
1
$86.26
3
$85.20
10
$84.04
20
$83.39
40+
$82.15
Product Variant Information section