text.skipToContent text.skipToNavigation

Manufacturer Part #

VL53L5CX-SATEL

VL53L5CX Series Time-of-Flight 8x8 Multizone Ranging Sensor Breakout Board

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
STMicroelectronics VL53L5CX-SATEL - Technical Attributes
Attributes Table
Application Type: Sensor
Core Supported: VL53L5CX
Supply Voltage: 3.3V to 5V
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.98
USD
Quantity
Unit Price
1
$30.98
4
$30.53
10
$30.23
25
$29.94
40+
$29.50
Product Variant Information section