Manufacturer Part #
SEK-SPS30
Air Quality Monitor Eval. Kit w/FTDI Cable + Sensirion Control Center Software
Sensirion SEK-SPS30 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Change Description:The PM1 and PM2.5 mass concentration precision specification in the mass concentration range from 0 to 100 µg/m3 is improved to ± [5 µg/m3 + 5 % m.v.] (previously ± 10 µg/m3).The improved specification ensures compliance with common air quality and healthy building standards. Specifically, the improved SPS30 complies with the requirements from IWBI WELL and RESET (grade B). Furthermore, the improved PM precision specification matches the specification of the Sensirion PM sensors from the SEN5x family.The specification change does not include any change on the product itself. Based on several years of production data, it was concluded that SPS30 products produced from 31. January 2021 onward, fulfill the improved specification
Part Status:
Available Packaging
Package Qty:
1 per Kit