text.skipToContent text.skipToNavigation

Manufacturer Part #

SCHA63T-K03-PCB

6 Axis Gyroscope, Temperature,SPI Output Accelerometer Sensor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCHA63T-K03-PCB - Technical Attributes
Attributes Table
Application Type: Acceleration Sensing
Core Supported: SCHA63T-K03
Supply Voltage: 3V to 3.6V
InterfaceType / Connectivity: SPI
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$159.40
USD
Quantity
Unit Price
1
$159.40
3
$157.10
5
$156.05
15
$153.79
25+
$151.81
Product Variant Information section