text.skipToContent text.skipToNavigation

Manufacturer Part #

CAM-6G3-073CLR

VD56G3 1.5-Megapixel Wide FOV 152° Narrower FOV 84° MIPI CSI-2 Output Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
STMicroelectronics CAM-6G3-073CLR - Technical Attributes
Attributes Table
Application Type: Image Sensor
Core Supported: VD56G3
Supply Voltage: 1.15V to 2.8V
InterfaceType / Connectivity: I2C/MIPI-CSI
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.52
USD
Quantity
Web Price
1
$23.52
4
$23.21
15
$22.91
30
$22.76
75+
$22.40
Product Variant Information section