text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6221-DK

AS6221 Series Digital Temperature Sensor Demo Kit

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
ams OSRAM AS6221-DK - Technical Attributes
Attributes Table
Application Type: Temperature Sensing
Core Supported: AS6221
Supply Voltage: 1.71V to 3.6V
InterfaceType / Connectivity: I2C
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$58.49
USD
Quantity
Web Price
1
$58.49
4
$57.67
15
$56.91
25
$56.61
50+
$55.70
Product Variant Information section