text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ISQ010V1

High-Side Current-Sense Amplifier Demonstration Board based on the TSC102

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STEVAL-ISQ010V1 - Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: TSC102
Features & Applications
The STEVAL-ISQ010V1 is a demonstration board is specifically designed for the TSC102 device. The TSC102 measures a very small voltage drop on a high-side shunt resistor and, using an internally fixed gain, amplifies the difference into a ground-referenced output voltage.

Input common-mode and power supply voltages are independent. The common-mode voltage can range from 2.8 V to 30 V during operation. Under absolute maximum rating conditions, the Vp and Vm pins can sustain as much as 60 V to handle events like load-dump conditions, and as low as -16 V to deal with reverse battery conditions. The supply voltage can range from 3.5 V to 5.5 V, therefore the TSC102 can be supplied by the same voltage regulator used for digital circuits. Current consumption is less than 450 μA over the temperature range, and low input bias current is less than 7 μA in standard conditions.

Features:

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 V to 30 V
  • Wide common-mode survival range: -16 V to 60 V (reverse battery and load-dump conditions)
  • Low current consumption: ICC max = 450 μA
  • Internally fixed gain: 20 V/V
  • Integrated fully-accessible operational amplifier for tailor-made signal conditioning
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$35.00
USD
Quantity
Unit Price
1
$35.00
4
$34.56
15
$34.14
40
$33.84
100+
$33.34
Product Variant Information section