text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S2XEV

MCP6S2X PGA Evaluation Board

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S2XEV - Technical Attributes
Attributes Table
Application Type: Operational Amplifier Evaluation
Core Supported: MCP6S21
Features & Applications

MCP6S2XEV PGA Evaluation Board features the MCP6S21/91 and MCP6S26 devices, the PGA devices interface to a PIC16F676 providing versatile selection of input channels and gains to evaluate device performance. The board supports multiple input signal sources and two devices are cascaded to produce a gain between 1 V/V and 1024 V/V.

Features:

  • MCP6S26 multiplexes 6 analog input signals
  • Device gains from 1 to 32 V/V can be configured
  • MCP6S21/91 and MCP6S26 are cascaded to allow for gains between 1 V/V and 1024 V/V
  • Reference voltage inputs of 0 V, 2.5 V and 5.0 V are provided
  • SMD pads for adding SMD connectors
  • Prototyping area for custom circuit development
  • Reprogrammable PIC16F676 with ICSP™ (In-Circuit Serial Programming) interface 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$260.50
USD
Quantity
Web Price
1
$52.83
4
$52.10
15
$51.41
25
$51.14
50+
$50.32
Product Variant Information section