text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4725EV

Evaluation Board for the MCP4725 12-bit DAC Device

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
Microchip MCP4725EV - Technical Attributes
Attributes Table
Application Type: ADC/DAC Solutions
Core Supported: MCP4725
Features & Applications

MCP4725EV Evaluation Board is a quick and easy evaluation tool for the MCP4725 12-bit DAC device, it works with Microchip's popular PICkit™ Serial Analyzer or independently with the customer's applications board.

Connect the Board to the PICkit™ Serial Analyzer and type in the DAC input data in the PICkit™ Serial Analyzer's PC Graphical User Interface program. The PICkit™ Serial Analyzer will then send the user's data to the DAC device automatically. The DAC's analog output will be available immediately at the output pin.

Features:

  • Evaluate the MCP4725 Analog Output
  • Writing and Reading DAC register and EEPROM data

 

Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.22
USD
Quantity
Unit Price
1
$25.22
4
$24.91
20
$24.56
40
$24.41
125+
$24.02
Product Variant Information section