Manufacturer Part #
EVM3805-QB-01A
EVM3805 Synchronous Step-Down Switcher Evaluation Board
Product Specification Section
Monolithic Power Systems EVM3805-QB-01A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems EVM3805-QB-01A - Technical Attributes
Attributes Table
Application Type: | DC/DC Converters |
Core Supported: | MPM3805 |
Features & Applications
The EVM3805-QB-01A is used for demonstrating the performance of MPS’s MPM3805 a low voltage high switching frequency step-down switcher with built-in power MOSFETs and power inductor. MPM3805 provides up to 0.6A highly efficient output with constant-on-time control for fast loop response.
Features:
- Wide 2.5V to 6V Operating Input Range
- Fixed and Adjustable output from 0.6V
- 3mm x 2.5mm x 0.9mm QFN Package
- Total Solution Size 6mm x 3.8mm
- Up to 0.6A Output Current
- 100% Duty Cycle in Dropout
- Ultra Low IQ: 17μA
- EN and Power Good for Power Sequencing
- Cycle-by-Cycle Over-Current Protection
- Short Circuit Protection with Hiccup Mode
- Adjustable Output Only Needs 4 External Components - 2 Ceramic Capacitors and FB Divider Resistors
- Fixed Output only Needs Input and Output Capacitors
Applications:
- Low Voltage I/O System Power
- LDO Replacement
- Power for Portable Products
- Storage (SSD/HDD)
- Space-limited Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$27.57
4
$27.18
15
$26.82
25
$26.69
50+
$26.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk