text.skipToContent text.skipToNavigation

Manufacturer Part #

EVK9FGV0441

Evaluation Board for the 4 Output 1.8V PCIe Gen1-2-3 Clock Generator w/Zo=100 Ω

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 1715
Product Specification Section
Renesas EVK9FGV0441 - Technical Attributes
Attributes Table
Application Type: Clock and Timing Solutions
Core Supported: 9FGV0441
Features & Applications

The 9FGV0441 is an 4-output very low power clock
generator for PCIe Gen1-2-3 applications with
integrated output terminations providing Zo=100 Ω.

The device has 4 output enables for clock management and
supports 2 different spread spectrum levels in addition to spread off.

    

Features:

  • Integrated terminations provide 100 Ω differential Zo
  • 1.8 V operation: reduced power consumption
  • OE# pins: support DIF power management
  • LP-HCSL differential clock outputs
  • Programmable slew rate for each output
  • Programmable output amplitude
  • DIF outputs blocked until PLL is locked
  • Selectable 0%, -0.25% or -0.5% spread on DIF outputs
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$158.41
USD
Quantity
Web Price
1
$158.41
2
$156.63
4
$154.87
5
$154.31
15+
$150.87