Manufacturer Part #
SPMWHT541MP5WAVMS5
Mid Power 5630, 3V, 80 CRI, 3000 CCT, 4 Center, S5 Flux
Product Specification Section
Samsung LED SPMWHT541MP5WAVMS5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWHT541MP5WAVMS5 - Technical Attributes
Attributes Table
Package Type: | 5630 |
Dimensions: | 5.6 x 3 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 80 |
Minimum Flux: | 32.5lm |
Typical Flux: | 33.5lm |
Nominal Current: | 65mA |
Maximum Current: | 180mA |
Test Temperature: | 25°C |
Maximum Temperature: | 110°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0473
5,000
$0.0465
7,500
$0.046
10,000
$0.0457
12,500+
$0.0446
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount