Manufacturer Part #
SPMWHD32AMD7XAW0S0
SPMWHD32AMD7XAW0S0
Product Specification Section
Samsung LED SPMWHD32AMD7XAW0S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung LED SPMWHD32AMD7XAW0S0 - Technical Attributes
Attributes Table
Package Type: | 3030 (MP) |
Dimensions: | 3 x 3 mm |
Color: | Warm White |
CCT: | 2700K |
CRI: | 90 |
Minimum Flux: | 28lm |
Typical Flux: | 30lm |
Nominal Current: | 65mA |
Maximum Current: | 200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 110°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Application 3: | Horticulture |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0677
8,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount