Manufacturer Part #
SPMWH22286D7WAV0S3
LM281BA+ 90CRI 3000K S3
Product Specification Section
Samsung LED SPMWH22286D7WAV0S3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SPMWH22286D7WAV0S3 - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.5 x 2.8 mm |
Color: | Warm White |
CCT: | 3000K |
CRI: | 90 |
Minimum Flux: | 20lm |
Typical Flux: | 20.75lm |
Nominal Current: | 60mA |
Maximum Current: | 70mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0058
12,000
$0.0055
20,000
$0.0054
80,000
$0.0051
120,000+
$0.005
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount