Manufacturer Part #
SPMWH1228MD7WATYVK
LM281B+ PRO 4000K 90CRI VK
Product Specification Section
Samsung LED SPMWH1228MD7WATYVK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Samsung LED SPMWH1228MD7WATYVK - Technical Attributes
Attributes Table
Package Type: | 2835 (3528) |
Dimensions: | 3.48 x 2.8 mm |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Minimum Flux: | 30.5lm |
Typical Flux: | 31.5lm |
Nominal Current: | 65mA |
Maximum Current: | 300mA |
Test Temperature: | 25°C |
Maximum Temperature: | 115°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000
$0.0264
8,000
$0.0257
12,000
$0.0253
16,000
$0.025
20,000+
$0.0241
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount