Manufacturer Part #
SST-10-FR-B130-J730
HP 3535 Far Red LED 730nm 1mm LES Area 130 Deg.
Product Specification Section
Luminus Devices SST-10-FR-B130-J730 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices SST-10-FR-B130-J730 - Technical Attributes
Attributes Table
Dimensions: | 3.45 x 3.45 x 1.9 mm |
Color: | Far Red |
Minimum Flux: | 350lm |
Nominal Current: | 1.5A |
Maximum Temperature: | 100°C |
Application 1: | Horticulture |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1,000+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount