text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65113A1081

GF CSSPM1.24-2T4T-1-1-350-R33 OSLON SSL 120 CSSPM1, Far Red, 3030 Package

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ams OSRAM Q65113A1081 - Technical Attributes
Attributes Table
Package Type: 3030 (HP)
Dimensions: 3 x 3 mm
Color: Far Red
Minimum Flux: 315mW
Typical Flux: 377.5mW
Nominal Current: 350mA
Maximum Current: 1000mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Horticulture
Part Number Aliases: GF CSSPM1.24-2T4T-1-1-350-R33
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
105000
Multiple Of:
3000
Total
$109,200.00
USD
Quantity
Unit Price
3,000+
$1.04
Product Variant Information section