Manufacturer Part #
Q65112A7903
GB CS8PM1.13-HZKZ-35-0-350-R18 OSLON SSL 80, Blue, 40lm/W, 3030 Package
Product Specification Section
ams OSRAM Q65112A7903 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65112A7903 - Technical Attributes
Attributes Table
Package Type: | 3030 (HP) |
Dimensions: | 3.1 x 3.1 mm |
Color: | Blue |
Minimum Flux: | 39lm |
Typical Flux: | 42.5lm |
Nominal Current: | 350mA |
Maximum Current: | 1000mA |
Test Temperature: | 25°C |
Maximum Temperature: | 135°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Part Number Aliases: | GB CS8PM1.13-HZKZ-35-0-350-R18 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
600
$0.63
1,200+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel