Manufacturer Part #
BXCP-40G-11M-J19-3-A1-00-0-0
Bridgelux® CSP 1919 Series SMT 4000 K 90 CRI 350 mA 142 lm neutral white
Product Specification Section
Bridgelux BXCP-40G-11M-J19-3-A1-00-0-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXCP-40G-11M-J19-3-A1-00-0-0 - Technical Attributes
Attributes Table
Color: | Neutral White |
CCT: | 4000K |
CRI: | 90 |
Typical Flux: | 195lm |
Nominal Current: | 500mA |
Maximum Current: | 1200mA |
Test Temperature: | 25°C |
Maximum Temperature: | 105°C |
Application 1: | Standard Indoor |
Application 2: | Standard Outdoor |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
6,000
$0.101
12,000
$0.0983
18,000
$0.0967
24,000+
$0.0948
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount