929001730213 in Bulk by Signify North America | Rectangular Mid Power LED Modules | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

929001730213

Fortimo DLM Flex L2 G2 36up 3000K 90CRI 2400lm 120lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America 929001730213 - Technical Attributes
Attributes Table
Board Type: Fortimo DLM Flex L2
Color: Warm White
CCT: 3000K
CRI: 90
Minimum Flux: 2180lm
Typical Flux: 2422lm
Nominal Current: 591mA
Maximum Current: 1200mA
Typical Forward Voltage: 34.4V
Test Temperature: 85°C
Application 1: General Lighting
Dimension: 78 x 66 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.82
USD
Quantity
Unit Price
1
$12.82
4
$12.64
10
$12.51
25
$12.39
40+
$12.21