Manufacturer Part #
SMJD-1205020G-XXN100B05E038ALL
Linear Performance Series (3030C) 1ft 1050lm 4000K 80CRI 200lm/W
Product Specification Section
Seoul Semiconductor SMJD-1205020G-XXN100B05E038ALL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor SMJD-1205020G-XXN100B05E038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 280x20mm |
Board Type: | 1ft Slim Board |
Color: | Neutral White |
CCT: | 4000K |
CRI: | 80 |
Minimum Flux: | 970lm |
Typical Flux: | 1050lm |
Nominal Current: | 475mA |
Maximum Current: | 700mA |
Typical Forward Voltage: | 11V |
Test Temperature: | 45°C |
Application 1: | General Lighting |
Dimension: | 275 x 18 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$4.35
10
$4.26
25
$4.19
50
$4.14
125+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk