text.skipToContent text.skipToNavigation

Manufacturer Part #

SMJD-1205020G-XXN100A96F038ALL

Linear Performance Series (3030C) 1ft 1050lm 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Seoul Semiconductor SMJD-1205020G-XXN100A96F038ALL - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 280x20mm
Board Type: 1ft Slim Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 910lm
Typical Flux: 960lm
Nominal Current: 475mA
Maximum Current: 700mA
Typical Forward Voltage: 11V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 275 x 18 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1600
Multiple Of:
200
Total
$6,448.00
USD
Quantity
Unit Price
1
$4.35
10
$4.26
25
$4.19
50
$4.14
125+
$4.03