Part Details | SLG46535V Renesas SLG46535 Series 5 V 45 mA Green PAK Mixed Signal Matrix - STQFN-14 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | QFN-14 | 10 | 19 | | 1.71V to 5.5V | -40°C to +85°C | -65°C to +150°C | 25MHz | 1 | Surface Mount |
---|
SLG46620V Renesas SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | | | | | | | | | | |
---|
SLG46824G Renesas SLG46824 Series 5 V 5 mA Green PAK Mixed Signal Matrix - TSSOP-20 Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | TSSOP-20 | 13 | 19 | | 1.71V to 5.5V | -40°C to +85°C | 65°C to 150°C | 25MHz | 1 | Surface Mount |
---|
SLG46826G Renesas SLG46826 Series 5 V 5 mA 25 MHz Green PAK Mixed Signal Matrix - TSSOP-20 Min: 4,000 Mult. of: 4,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | TSSOP-20 | 13 | 19 | 124ns | 2.3V to 5.5V | -40°C to +85°C | -65°C to +150°C | 25MHz | 1 | Surface Mount |
---|
SLG47105V Renesas SLG47105 Series 3.3 V - 12 V GPAK Programmable Mixed Signal Matrix - STQFN-20 Min: 3,000 Mult. of: 3,000 This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | 8 Weeks | | Reel | TQFN-20 | | 19 | | 3.3V to 12V | -40°C to +85°C | -65°C to +150°C | | 1 | Surface Mount |
---|