Free shipping within the continental US over $50. Conditions apply
Renesas' new RA8E1/E2 MCUs feature Arm® Cortex®-M85, achieving 6....
The Renesas R9A02G021 Microcontroller (MCU) incorporates an energ...
Renesas' RA0E1 group is a simple MCU in the entry line of the RA0...
Renesas features their RA8T1 Group of 32-bit microcontrollers (MC...
See breakthrough performance with the Renesas RA8M1 Microcontroll...
The Renesas RL78/G24 is a new generation of general purpose micro...
The Renesas RL78/F1x 16-bit MCUs are AEC-Q100 automotive-qualifie...
Renesas' new RA4T1 & RA6T3 Microcontrollers (MCUs) featured speci...
The best option for designers working in an Arm Cortex-M environm...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
An expansion of Renesas' RA6 Series Microcontrollers (MCUs), the ...
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB cod...
The Renesas RA Family's entry line single-chip microcontroller ba...
Broad new family of Arm Cortex-M-based MCUs offers high security ...
Make engineer application design easy with the RA6T1 Microcontrol...
32-bit microcontroller family using Arm® Cortex®-M33 core with Tr...
32-bit MCUs offer best-in-class power consumption & innovative ca...
Scale-It is an easy-to-use development platform designed and deve...
Future Electronics & Renesas are proud to introduce the Maple Can...
The S5D3 adds a new tier to the S5 MCU group for applications tha...
The S1JA is the first MCU in the Renesas Synergy Series to offer ...